This 1nF ceramic capacitor features a 1kV voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The capacitor is constructed with a radial lead style and is available in bulk packaging. It is RoHS compliant and suitable for use in a variety of applications.
Vishay F102K39Y5RN63K5R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | Y5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay F102K39Y5RN63K5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.