
This 1nF ceramic capacitor features a 1kV voltage rating and 10% tolerance. It has a radial lead style and is designed for through hole mounting. The capacitor is packaged in a tape and reel format and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay F102K39Y5RN6TJ7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | Y5R |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay F102K39Y5RN6TJ7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.