
Cap Ceramic Single 0.001uF 1000V Y5R 10% (10 X 4mm) Radial 5mm 125°C Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay F102K39Y5RN6UJ5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | Y5R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay F102K39Y5RN6UJ5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.