
Radial leaded ceramic capacitor with 1nF capacitance and 1kV voltage rating. Features a Y5R dielectric with a ±10% tolerance and ±15% temperature coefficient. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -30°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | Z5V |
| Dielectric Material | Ceramic |
| Height | 14.8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 10mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Width | 10mm |
| RoHS | Compliant |