This non-polarized film capacitor has a maximum operating temperature of 105 degrees Celsius and a DC rated voltage of 1000V. It measures 5mm in width and 17.5mm in length, with a height of 11mm. The capacitor has a capacitance of 0.0082 microfarads.
Checking distributor stock and pricing after the page loads.
Vishay F1710-282-1000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 5 |
| Length | 17.5 |
| Polarity | NON-POLARIZED |
| Capacitance | 0.0082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.