
Radial box safety capacitor with 22nF capacitance and 300 VAC voltage rating. Features ±20% tolerance, Y2 safety class, and metallized polypropylene dielectric. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with a lead-free construction.
Sign in to ask questions about the Vishay F1710322-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay F1710322-1000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.3mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q200, F1710 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1710322-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.