Cap 0.022uF 250VAC PLYE 20% 8.3 X 17.4 X 17.8mm RDL 15mm
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |