The Vishay F1722-410-4264 is a film capacitor with a capacitance of 0.1uF and a tolerance of 20%. It has a maximum voltage rating of 440VAC and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style. It measures 13.3mm x 22.3mm x 17.8mm and has a terminal pitch of 15mm.
Vishay F1722-410-4264 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.3 X 22.3 X 17.8mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.