The F1722-422-4264 is a 0.22uF PET film capacitor with a voltage rating of 440VAC and a tolerance of 20%. It is designed for through-hole mounting with a radial termination style. The capacitor has a size of 12.3 X 19.8 X 26.3 and a terminal pitch of 22.5. It is suitable for general applications.
Vishay F1722-422-4264 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.3 X 19.8 X 26.3mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.