The F1722-427-4000 is a film capacitor with a capacitance of 0.27uF and a tolerance of 10%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is rated for 440VAC and has a suppression class of X1. It is available in a through hole package with a radial termination style.
Vishay F1722-427-4000 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.3 X 13 X 23.3mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1722-427-4000 to view detailed technical specifications.
No datasheet is available for this part.