Cap 0.47uF 440VAC PLYE 20% 16 X 29.3 X 31.3mm RDL 27.5mm
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |