The Vishay F1724-347-4264 is a film capacitor with a capacitance of 0.047uF and a tolerance of 20%. It is rated for 440VAC and features a PET dielectric. The capacitor has a negative capacitance tolerance of -20 and is designed for through-hole mounting with a radial termination style. It measures 8.3 X 17.3 X 17.8 in size and has a terminal pitch of 22.5.
Vishay F1724-347-4264 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.3 X 17.3 X 17.8mm |
| Terminal Pitch | 22.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.