Cap 0.15uF 440VAC PLYE 20% 10.3 X 18.4 X 26.3mm RDL 27.5mm
Vishay F1724-415-4264 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.3 X 18.4 X 26.3mm |
| Terminal Pitch | 27.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.