The Vishay F1724-447-4264 is a film capacitor with a capacitance of 0.47uF and a voltage rating of 440VAC. It has a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style. Its dimensions are 16 X 29.3 X 31.3mm with a terminal pitch of 27.5mm.
Vishay F1724-447-4264 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16 X 29.3 X 31.3mm |
| Terminal Pitch | 27.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.