Cap Film 0.27uF 275VAC Paper (20 X 50mm) Radial
Vishay F1740-427-1511 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 275VAC |
| Dielectric | Paper |
| AC Rated Voltage | 275VAC |
| Type | Suppression |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 50mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1740-427-1511 to view detailed technical specifications.
No datasheet is available for this part.