Cap Film 0.27uF 250VAC/275VAC Paper (20 X 50mm) Metal Tag/Lead Wire Plastic Can
Vishay F1740-427-3458 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 250VAC|275VAC |
| Dielectric | Paper |
| AC Rated Voltage | 275VAC |
| Type | Suppression |
| Termination Style | Metal Tag|Lead Wire |
| Construction | Plastic Can |
| Size | 20 X 50mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1740-427-3458 to view detailed technical specifications.
No datasheet is available for this part.