Checking distributor stock and pricing after the page loads.
Vishay F1753-240-122ERe3 technical specifications.
| Inductance | 4uH |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.16Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 22mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.