Checking distributor stock and pricing after the page loads.
Vishay F1753-270-122ERe3 technical specifications.
| Inductance | 7uH |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.26Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 20mm |
| Height | 22mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.