Checking distributor stock and pricing after the page loads.
Vishay F1755-235-512 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 50 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| Rated Current-Max | 27 |
| Manufacturer Series | F1755 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.