The F1772-310-3215 is a film capacitor with a capacitance of 0.01uF and a working voltage of 300VAC. It features a tolerance of 20% and is constructed with a PET dielectric. The capacitor has a negative capacitance tolerance of -20 and is rated for AC operation at 300V. It is a suppression type capacitor with a suppression class of X2 and operates within a temperature range of -40 to 100 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style.
Vishay F1772-310-3215 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 5.3 X 10.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1772-310-3215 to view detailed technical specifications.
No datasheet is available for this part.