The F1772-310-4204 is a 0.01uF PET film capacitor rated for 440VAC with a 20% tolerance. It is designed for suppression applications and has a negative capacitance tolerance of -20. The capacitor is suitable for operation between -40°C and 100°C and is mounted through a hole with a radial termination style. The component measures 17.8 X 5.3 X 10.3 and has a terminal pitch of 15, classified as X2 suppression class.
Vishay F1772-310-4204 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 5.3 X 10.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.