The Vishay F1772-333-3215 is a film capacitor with a capacitance of 0.033uF and a voltage rating of 300VAC. It features a tolerance of 20% and a dielectric material of PET. This capacitor is designed for suppression applications and has a suppression class of X2. It is suitable for use in temperatures ranging from -40 to 100 degrees Celsius and can be mounted through a hole. The capacitor has a radial termination style and a size of 17.9 X 6 X 12.
Vishay F1772-333-3215 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.9 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1772-333-3215 to view detailed technical specifications.
No datasheet is available for this part.