This Vishay film capacitor has a capacitance of 0.068uF with a tolerance of 20%. It is rated for 440VAC and features a PET dielectric. The capacitor has a negative capacitance tolerance of -20 and is classified as a suppression capacitor. It can operate between -40°C and 100°C and is designed for through-hole mounting with a radial termination style.
Vishay F1772-368-4264 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 10.3 X 17.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.