The F1772-410-2015 is a 0.1uF PET film capacitor with a maximum operating voltage of 275VAC and a tolerance of 10%. It features a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. This interference suppression capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -40 to 100 degrees Celsius and meets the X2 suppression class requirements.
Vishay F1772-410-2015 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 8.3 X 14.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.