This film capacitor features a capacitance of 0.1uF with a voltage rating of 300VAC and a tolerance of 10%. It has a dielectric material of PET and is designed for suppression applications. The capacitor is rated for operation between -40°C and 100°C and is available in a through-hole radial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 8.3 X 17.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |