Cap Film Suppression X2 0.1uF 300VAC PET 20% (17.8 X 8.3 X 14.3mm) Radial 15mm 100°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.8 X 8.3 X 14.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |