This 1000VDC PET film suppression capacitor has a capacitance of 0.1uF with a 10% tolerance. It is rated for operation between -40°C and 100°C and is suitable for through hole mounting with a radial termination style. The capacitor is classified as X2 for suppression purposes.
Vishay F1772-410-4015 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|440VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.3 X 10.3 X 18.3mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.