The F1772-422-4264 is a film capacitor with a capacitance of 0.22uF and a voltage rating of 440VAC. It has a tolerance of 20% and a dielectric material of PET. The capacitor is designed for suppression applications and has a negative capacitance tolerance of -20. It operates over a temperature range of -40 to 100 degrees Celsius and is mounted through a hole with a radial termination style.
Vishay F1772-422-4264 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.3 X 12.3 X 19.8mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.