Cap Film Suppression X2 0.47uF 440VAC PET 20% (41.3 X 12 X 22.3mm) Radial 37.5mm 100°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.3 X 12 X 22.3mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |