The Vishay F1772-447-4264 is a film capacitor with a capacitance of 0.47uF and a tolerance of 20%. It has a dielectric material of PET and is rated for 440VAC. The capacitor is designed for suppression applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. It is mounted through a hole and has a radial termination style.
Vishay F1772-447-4264 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.3 X 16 X 29.3mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.