This 300VAC PET film capacitor features a capacitance of 0.68uF with a 20% tolerance. It has a suppression class of X2 and operates within a temperature range of -40°C to 100°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 31.3 X 13 X 23.3.
Vishay F1772-468-3215 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.3 X 13 X 23.3mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1772-468-3215 to view detailed technical specifications.
No datasheet is available for this part.