The F1772-510-4264 is a film capacitor with a capacitance of 1uF and a voltage rating of 440VAC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for suppression applications and has a suppression class of X2. It is available in a through hole package with a radial termination style and a size of 31.3 X 19.5 X 34.8mm. The capacitor is rated for operation between -40°C and 100°C.
Vishay F1772-510-4264 technical specifications.
| Capacitance | 1uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.3 X 19.5 X 34.8mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.