The F1772-515-3215 is a 300VAC film capacitor with a capacitance of 1.5uF and a tolerance of 20%. It features a PET dielectric and is rated for suppression class X2. The capacitor has a through hole mounting style and a radial termination style. It measures 41.3 X 15.5 X 28.3 in size and has a terminal pitch of 37.5. The operating temperature range is -40 to 100 degrees Celsius.
Vishay F1772-515-3215 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PET |
| AC Rated Voltage | 300VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.3 X 15.5 X 28.3mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1772-515-3215 to view detailed technical specifications.
No datasheet is available for this part.