This 100nF film capacitor is a radial leaded component with a polyester dielectric material and a maximum operating temperature of 110°C. It has a voltage rating of 630V and is rated for use in applications with a minimum operating temperature of -40°C. The capacitor is constructed with a radial lead configuration and is available in a bulk packaging option. It is lead-free and compliant with RoHS regulations.
Vishay F17724102004 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F1772 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17724102004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.