This 100nF polyester film capacitor is rated for 310V AC and 630V DC. It has a tolerance of 10% and is packaged in bulk. The capacitor is a radial type with PC pins and is suitable for use in applications where the operating temperature ranges from -40°C to 110°C. It meets X2 ratings and is suitable for general use.
Vishay F17724102103 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| Series | F1772 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17724102103 to view detailed technical specifications.
No datasheet is available for this part.