
Radial film capacitor with 100nF capacitance and 310VAC/630VDC voltage rating. Features PET dielectric, 20% tolerance, and X2 suppression rating. Operating temperature range from -40°C to 110°C. Radial leads with 15mm pitch, 0.8mm diameter, and straight termination. Dimensions: 17.5mm length, 12mm width, 6mm depth. Through-hole mounting, bulk packaged.
Vishay F17724102200 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 0.689inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F1772 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17724102200 to view detailed technical specifications.
No datasheet is available for this part.
