This 100nF polyester film capacitor is designed for general-purpose applications. It features a radial package with through-hole mounting and a lead pitch of 15mm. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is rated for 630V DC and 310V AC and has a 20% tolerance. The capacitor meets X2 ratings and is packaged in bulk.
Vishay F17724102203 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| Series | F1772 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17724102203 to view detailed technical specifications.
No datasheet is available for this part.