The Vishay F1772 series film capacitor is a radial leaded component with a polyester dielectric material. It has a capacitance of 100nF and a tolerance of 20%. The capacitor is rated for a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is available in bulk packaging and meets X2 ratings.
Vishay F17724102221 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| Series | F1772 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17724102221 to view detailed technical specifications.
No datasheet is available for this part.