
Radial film capacitor with 100nF capacitance and 310VAC/630VDC voltage rating. Features PET dielectric, 10% tolerance, and X2 suppression rating. Operating temperature range from -40°C to 110°C. Packaged in tape and reel with a 15mm lead pitch.
Vishay F17724102900 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F1772 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.09524oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F17724102900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
