The Vishay F1774-368-4264 is a film capacitor with a capacitance of 0.068uF and an operating voltage of 440VAC. It features a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style. It measures 10.3 X 17.3 X 17.8 in size and has a terminal pitch of 22.5.
Vishay F1774-368-4264 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.3 X 17.3 X 17.8mm |
| Terminal Pitch | 22.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.