This film capacitor from Vishay has a capacitance of 0.1uF and is rated for 300VAC with a tolerance of 10%. It features a PET dielectric and is mounted through a radial lead. The capacitor measures 8.3 X 17.3 X 17.8 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.3 X 17.3 X 17.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |