The F1774-427-2000 is a film capacitor with a capacitance of 0.27uF and a working voltage of 630VDC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for suppression applications and is rated for operation between -40°C and 100°C. It is available in a through-hole radial package with a size of 26.3 X 10.3 X 18.3 and a terminal pitch of 22.5.
Vishay F1774-427-2000 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.3 X 10.3 X 18.3mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1774-427-2000 to view detailed technical specifications.
No datasheet is available for this part.