Cap Film Suppression X2 0.27uF 630VDC/310VAC PET 10% (26.3 X 10.3 X 18.3mm) Radial 22.5mm 100°C Bulk
Vishay F1774-427-2400-E3 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| AC Rated Voltage | 310VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.3 X 10.3 X 18.3mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1774-427-2400-E3 to view detailed technical specifications.
No datasheet is available for this part.