Cap 0.27uF 300VAC PLYE 10% 31.3 X 8.8 X 16.8 RDL 27.5
Vishay F1774-427-3400-E3 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.3 X 8.8 X 16.8mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay F1774-427-3400-E3 to view detailed technical specifications.
No datasheet is available for this part.