Cap 0.27uF 440VAC PLYE 10% 13 X 23.3 X 31.3mm RDL 27.5mm
Vishay F1774-427-4400 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 23.3 X 31.3mm |
| Terminal Pitch | 27.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1774-427-4400 to view detailed technical specifications.
No datasheet is available for this part.