The F1774-427-4400-E3 is a suppression film capacitor with a capacitance of 0.27uF and a voltage rating of 440VAC. It features a PET dielectric and a suppression class of X2. The capacitor has a tolerance of 10% and is designed for through-hole mounting with a radial termination style. It measures 31.3 X 13 X 23.3 in size with a terminal pitch of 27.5.
Vishay F1774-427-4400-E3 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 440VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.3 X 13 X 23.3mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay F1774-427-4400-E3 to view detailed technical specifications.
No datasheet is available for this part.