Cap 0.47uF 440VAC PLYE 20% 16 X 29.3 X 31.3mm RDL 37.5mm
Vishay F1774-447-4264 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16 X 29.3 X 31.3mm |
| Terminal Pitch | 37.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.