Cap Film Suppression X2 1uF 630VDC/310VAC PET 20% (26.3 X 15.3 X 26.3mm) Radial 22.5mm 100°C Bulk
Checking distributor stock and pricing after the page loads.
| Manufacturer Series | F1774-2200 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |