**0.022µF X2 Film Capacitor** for interference suppression. Features 630VDC/310VAC rating, 20% tolerance, and PP dielectric. Through-hole mounting with radial, straight leads (0.6mm diameter) on a 10mm pitch. Compact plastic rectangular can construction measuring 12.5 x 4 x 10mm, with a maximum seated plane height of 10mm. Operates from -55°C to 110°C.
Vishay F1778322M2DLB0 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 12.5(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 10(Max) |
| Seated Plane Height (mm) | 10(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 30 |
| Size (mm) | 12.5 X 4 X 10 |
| Wire Form | Straight |
| Capacitance | 0.022uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Suppression Class | X2 |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1778322M2DLB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.