The F1778410M2FBB0 is a 100nF film capacitor from Vishay with a tolerance of 20%. It has a DC rated voltage of 630V and an AC voltage rating of 310V. The capacitor is packaged in a radial case with a lead pitch of 15mm and is designed for through-hole mounting. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a dielectric material of polypropylene (PP).
Vishay F1778410M2FBB0 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F1778X2 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1778410M2FBB0 to view detailed technical specifications.
No datasheet is available for this part.